Microchip VSC8662XIC

VSC8662 Series 1.25 Gbps Dual Port 10/100/1000 BASE-T & 100/1000BX PHY - BGA-256
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Microchip VSC8662XIC.

Microchip SCT
Datasheet110 pages5 years ago
Microchip
Datasheet108 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-60.34%

Alternate Parts

Price @ 1000
$ 15.49
$ 22.075
$ 22.075
Stock
234,913
188,486
188,486
Authorized Distributors
5
6
6
Case/Package
-
BGA
BGA
Number of Pins
-
-
-
Data Rate
-
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
1.4 V
1.4 V
Max Supply Voltage
-
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8662XIC.

Descriptions

Descriptions of Microchip VSC8662XIC provided by its distributors.

VSC8662 Series 1.25 Gbps Dual Port 10/100/1000 BASE-T & 100/1000BX PHY - BGA-256
S-PBGA-B256 Tray IN PRODUCTION (Last Updated: 1month ago) Ethernet interface telecom 1.2V 2mm 90C
Ethernet PHY, 1000Mbps, PBGA-256, RoHS
Microchip SCT
QUAD PORT 10/100/1000BASE-T PHY AND 100BASE-FX/1000BASE-X SERDES WITH I2C MUX AND RECOVERED CLOCK OUTPUTS
Product Description Demo for Development.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Documents

Download datasheets and manufacturer documentation for Microchip VSC8662XIC.

Microchip SCT
Datasheet110 pages5 years ago
Microchip
Datasheet108 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements