Microchip VSC8662XIC-03

Ethernet Transceiver, 2-Trnsvr, PBGA256

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Gbps
InterfaceEthernet, I2C
Max Operating Temperature100 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Number of Channels2
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8662XIC-03.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago
Microchip
Datasheet108 pages4 years ago
Microchip SCT
Datasheet110 pages5 years ago

Inventory History

3 month trend:
-40.71%

Alternate Parts

Price @ 1000
$ 22.075
$ 15.49
Stock
196,434
233,044
Authorized Distributors
5
4
Case/Package
BGA
-
Number of Pins
-
-
Data Rate
1 Gbps
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.4 V
-
Max Supply Voltage
3.6 V
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8662XIC-03.

Descriptions

Descriptions of Microchip VSC8662XIC-03 provided by its distributors.

Ethernet Transceiver, 2-Trnsvr, PBGA256
Ethernet PHY, 1000Mbps, PBGA-256, RoHS
Microchip SCT
S-PBGA-B256 Tray IN PRODUCTION (Last Updated: 1month ago) Ethernet interface telecom 1.2V 2mm 1.25Gbps 100C
PHY 1-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray
2 Port GbE Cu/Fiber PHY (Ind. Temp)
DUAL 10/100/1000 BASE-T & 100/10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8662XIC03

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Gbps
InterfaceEthernet, I2C
Max Operating Temperature100 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Number of Channels2
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8662XIC-03.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago
Microchip
Datasheet108 pages4 years ago
Microchip SCT
Datasheet110 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements