Microchip VSC8584XKS-10

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Gbps
Max Operating Temperature125 °C
Min Operating Temperature0 °C

Documents

Download datasheets and manufacturer documentation for Microchip VSC8584XKS-10.

Augswan
Datasheet254 pages5 years ago

Alternate Parts

Price @ 1000
$ 93.02
$ 93.02
Stock
21,399
312,879
312,879
Authorized Distributors
1
8
8
Case/Package
BGA
-
-
Number of Pins
-
-
-
Data Rate
1 Gbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8584XKS-10.

Descriptions

Descriptions of Microchip VSC8584XKS-10 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
PHY 4-CH 1000Mbps 256-Pin BGA
IC TELECOM INTERFACE 256BGA
SKT DIMM 240P 1MMPITCH CON STR
IC INTERFACE CONTROLLER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Gbps
Max Operating Temperature125 °C
Min Operating Temperature0 °C

Documents

Download datasheets and manufacturer documentation for Microchip VSC8584XKS-10.

Augswan
Datasheet254 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements