Microchip VSC8584XKS-14

Ethernet ICs 4 Port GbE Cu/Fiber PHY with (Q)SGMII, Premium IEEE 1588 & MACsec (Ind. Temp)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate100 Mbps
InterfaceEthernet, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels4
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8584XKS-14.

Electro Sonic
Datasheet248 pages4 years ago
Augswan
Datasheet2 pages7 years ago
Microchip SCT
Datasheet254 pages4 years ago

Inventory History

3 month trend:
+55.11%

Alternate Parts

Price @ 1000
$ 92.905
$ 73.18
Stock
216,010
45,790
Authorized Distributors
9
8
Case/Package
-
BGA
Number of Pins
-
-
Data Rate
100 Mbps
1 Mbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8584XKS-14.

Descriptions

Descriptions of Microchip VSC8584XKS-14 provided by its distributors.

Ethernet ICs 4 Port GbE Cu/Fiber PHY with (Q)SGMII, Premium IEEE 1588 & MACsec (Ind. Temp)
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
Ethernet Transceiver, 4-Trnsvr, PBGA256
Ethernet ICs 4P Q/SGMII Cu/Fi 3E, 256, 4ns Ind GE PHY
VSC8584XKS: 3.3 V 1 Gb/s Quad-Port 10/100/1000BASE-T, 100/1000BASE-X PHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 256-Pin BGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8584XKS14

Technical Specifications

Technical
Data Rate100 Mbps
InterfaceEthernet, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels4
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8584XKS-14.

Electro Sonic
Datasheet248 pages4 years ago
Augswan
Datasheet2 pages7 years ago
Microchip SCT
Datasheet254 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements