Microchip VSC8541XMV-05

Single Port Gigabit Ethernet Copper PHY with GMII/RGMII/MII/RMII Interfaces
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels1
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8541XMV-05.

Microchip
Datasheet101 pages4 years ago
Datasheet100 pages5 years ago
Datasheet101 pages4 years ago
Datasheet102 pages5 years ago
Microchip SCT
Datasheet100 pages5 years ago

Inventory History

3 month trend:
-17.75%

Alternate Parts

Price @ 1000
$ 5.6
$ 2.89
$ 2.89
Stock
93,840
158,948
158,948
Authorized Distributors
9
7
7
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8541XMV-05.

Descriptions

Descriptions of Microchip VSC8541XMV-05 provided by its distributors.

Single Port Gigabit Ethernet Copper PHY with GMII/RGMII/MII/RMII Interfaces
PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.2V/1.5V/1.8V/2.5V/3.3V 68-Pin VQFN EP Tray
Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-68, RoHS
Microchip SCT
1 Port GbE Cu PHY with SyncE, (R/G/RG)MII (Ind. Temp)
Ethernet Transceiver, 1-Trnsvr, PQCC68

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8541XMV05

Technical Specifications

Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels1
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8541XMV-05.

Microchip
Datasheet101 pages4 years ago
Datasheet100 pages5 years ago
Datasheet101 pages4 years ago
Datasheet102 pages5 years ago
Microchip SCT
Datasheet100 pages5 years ago

Compliance

Environmental Classification
Compliance Statements