Microchip VSC8541XMV-02

PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.2V/1.5V/1.8V/2.5V/3.3V 68-Pin QFN EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels1
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8541XMV-02.

Microchip
Datasheet101 pages4 years ago
Datasheet100 pages5 years ago
Datasheet101 pages4 years ago
Datasheet102 pages5 years ago
Electro Sonic
Datasheet101 pages5 years ago
Microchip SCT
Datasheet100 pages5 years ago

Inventory History

3 month trend:
+1.24%

Alternate Parts

Price @ 1000
$ 2.9
$ 5.67
Stock
167,193
133,254
Authorized Distributors
8
10
Case/Package
-
-
Number of Pins
-
-
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8541XMV-02.

Descriptions

Descriptions of Microchip VSC8541XMV-02 provided by its distributors.

PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.2V/1.5V/1.8V/2.5V/3.3V 68-Pin QFN EP Tray
Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-68, RoHS
Microchip SCT
Ethernet PHY, 0.95 V to 1.05 V, 68 Pins, VQFN-EP
Ethernet Transceiver, 1-Trnsvr, PQCC68
1 Port GbE Cu PHY with SyncE, (R/G/RG)MII

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8541XMV02

Technical Specifications

Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels1
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8541XMV-02.

Microchip
Datasheet101 pages4 years ago
Datasheet100 pages5 years ago
Datasheet101 pages4 years ago
Datasheet102 pages5 years ago
Electro Sonic
Datasheet101 pages5 years ago
Microchip SCT
Datasheet100 pages5 years ago

Compliance

Environmental Classification
Compliance Statements