Microchip VSC3316YYP

Digital Crosspoint 16x16 11.5Gbps 196-Pin FCBGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Max Supply Voltage2.5 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip VSC3316YYP.

Augswan
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 80.78
$ 72.29
$ 72.29
Stock
192,782
146,446
146,446
Authorized Distributors
8
6
6
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
2.5 V
2.5 V
2.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC3316YYP.

Related Parts

Descriptions

Descriptions of Microchip VSC3316YYP provided by its distributors.

Digital Crosspoint 16x16 11.5Gbps 196-Pin FCBGA Tray
VSC3316 Series 2.5 V 11.5 Gbps 16 × 16 Crosspoint Switch
11.5 Gbps 16X16 Crosspoint Switch 196 Fcbga 15X15Mm Tray Rohs Compliant: Yes |Microchip VSC3316YYP
Prog Dev CPLD GI MIC MEZZ CPLD Ver 1.
11.5G 16X16 CROSSPOINT SWITCH PBFREE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Max Supply Voltage2.5 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip VSC3316YYP.

Augswan
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements