Texas Instruments DS280DF810ABVT

IC RETIMER 28GBPS 135-FCBGA / 28 Gbps Multi-Rate 8-Channel Retimer
Production

Price and Stock

Technical Specifications

Physical
Case/PackageFCBGA
Number of Pins135
Technical
Max Operating Temperature85 °C
Max Supply Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels8
PackagingCut Tape
Schedule B8542390000
Dimensions
Height2.51 mm
Length13 mm
Thickness580 µm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS280DF810ABVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Newark
Datasheet13 pages7 years ago
SHENGYU ELECTRONICS
Datasheet54 pages3 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 49.35
$ 38.689
$ 38.689
Stock
204,244
193,694
193,694
Authorized Distributors
3
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
135
135
135
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
2.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS280DF810ABVT.

Related Parts

Descriptions

Descriptions of Texas Instruments DS280DF810ABVT provided by its distributors.

IC RETIMER 28GBPS 135-FCBGA / 28 Gbps Multi-Rate 8-Channel Retimer
Retimer, 8-Ch, 28Gbps, Fcbga-135; Ic Interface Type:-; Interface Applications:Back/Mid-Plane Reach Extension, Jitter Cleaning For Front-Port Optical, Sfp28, Qsfp28, Cfp2/Cfp4; Supply Voltage Min:-; Supply Voltage Max:2.5V; Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS DS280DF810ABVT
Tin/Silver/Copper (Sn/Ag/Cu) DS280DF810 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) signal buffer 2.5V 2.51mm -40C~85C 28.4Gbps
RETIMER, 8-CH, 28GBPS, FCBGA-135; Type d'interface CI: -; Applications d'interface: Plan Arrière/Mid Portée Ext. Jitter, nettoyage pour Front-Port optique, SFP28, QSFP28, CFP2/CFP4; Tension, alimentation min.: -; Tension, a

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS280DF810ABVT .

Technical Specifications

Physical
Case/PackageFCBGA
Number of Pins135
Technical
Max Operating Temperature85 °C
Max Supply Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels8
PackagingCut Tape
Schedule B8542390000
Dimensions
Height2.51 mm
Length13 mm
Thickness580 µm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS280DF810ABVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Newark
Datasheet13 pages7 years ago
SHENGYU ELECTRONICS
Datasheet54 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago