Texas Instruments DM3730CUSD100

DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 423-Pin FC-BGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins423
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency57 MHz
InterfaceEBI/EMI, I2C, MMC, SD, SSP, UART, USB
Max Frequency35 kHz
Max Operating Temperature105 °C
Max Supply Voltage1.91 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Bits32
Number of I/Os188
Number of Programmable I/O188
Number of UART Channels4
Operating Supply Voltage1.8 V
PackagingCut Tape
RAM Size64 kB
Schedule B8542310000
Dimensions
Height1.4 mm
Length16 mm
Thickness960 µm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DM3730CUSD100.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet280 pages9 years ago
Datasheet280 pages12 years ago
Datasheet280 pages12 years ago
Technical Drawing2 pages16 years ago
SHENGYU ELECTRONICS
Datasheet282 pages2 years ago
Factory Futures
Datasheet280 pages10 years ago
Arrow Electronics
Datasheet280 pages12 years ago

Inventory History

3 month trend:
-14.23%

Alternate Parts

Price @ 1000
$ 36.446
$ 33.642
$ 33.642
Stock
255,282
300,811
300,811
Authorized Distributors
3
3
3
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
423
423
423
Logic Function
-
-
-
Frequency
57 MHz
1 GHz
1 GHz
Interface
EBI/EMI, I2C, MMC, SD, SSP, UART, USB
I2C, UART, USB
I2C, UART, USB
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.91 V
1.91 V
1.91 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DM3730CUSD100.

Related Parts

Descriptions

Descriptions of Texas Instruments DM3730CUSD100 provided by its distributors.

DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 423-Pin FC-BGA Tray
Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc
DSP Floating-Point 32bit 1GHz Automotive 423-Pin FC/CSP Tray
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA423
IC DGTL MEDIA PROCESSOR 423FCBGA
Digital Media Processor 423-FCCSP -40 to 90
SOC DM37x ARM Cortex A8 45nm Automotive 423-Pin FC/CSP Tray
French Electronic Distributor since 1988
DM3730 DIGITAL MEDIA PROCESSOR
DM3730CUS ;ROHS COMPLIANT: YES
DSP, 32BIT, 515MHZ, FCBGA-423; DSP Type:Fixed Point; No. of Bits:32bit; Frequency:1GHz; Flash Memory Size:-; DSP Case Style:FCBGA; No. of Pins:423Pins; No. of I/O's:188I/O's; No. of MIPS:2000; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:90°C; Core Supply Voltage Min:800mV; Core Supply Voltage Max:1.2V; Product Range:DM37x Series; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins423
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency57 MHz
InterfaceEBI/EMI, I2C, MMC, SD, SSP, UART, USB
Max Frequency35 kHz
Max Operating Temperature105 °C
Max Supply Voltage1.91 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Bits32
Number of I/Os188
Number of Programmable I/O188
Number of UART Channels4
Operating Supply Voltage1.8 V
PackagingCut Tape
RAM Size64 kB
Schedule B8542310000
Dimensions
Height1.4 mm
Length16 mm
Thickness960 µm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DM3730CUSD100.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet280 pages9 years ago
Datasheet280 pages12 years ago
Datasheet280 pages12 years ago
Technical Drawing2 pages16 years ago
SHENGYU ELECTRONICS
Datasheet282 pages2 years ago
Factory Futures
Datasheet280 pages10 years ago
Arrow Electronics
Datasheet280 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago