Vishay VS-MBRB745-M3

Schottky - D2Pak7A, 45V, Low Vf, Single, Smd, tjmax=150 C |Vishay VS-MBRB745-M3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-3
MountSurface Mount
Technical
Average Rectified Current7.5 A
Max Reverse Voltage (DC)45 V

Documents

Download datasheets and manufacturer documentation for Vishay VS-MBRB745-M3.

Inventory History

3 month trend:
-42.58%

Alternate Parts

Price @ 1000
$ 0.502
$ 0.54
$ 0.54
Stock
57,049
211,834
211,834
Authorized Distributors
5
7
7
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
-
840 mV
840 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
7.5 A
7.5 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
150 ns
150 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-MBRB745-M3.

Related Parts

Descriptions

Descriptions of Vishay VS-MBRB745-M3 provided by its distributors.

Schottky - D2Pak7A, 45V, Low Vf, Single, Smd,tjmax=150 C |Vishay VS-MBRB745-M3
DIODE SCHOTTKY 45V 7.5A TO263AB
Schottky - D2PAK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-263-3
MountSurface Mount
Technical
Average Rectified Current7.5 A
Max Reverse Voltage (DC)45 V

Documents

Download datasheets and manufacturer documentation for Vishay VS-MBRB745-M3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago