Vishay VS-30EPF06PBF

Rectifier Diode Switching 600V 30A 160ns 2-Pin(2+Tab) TO-247AC Modified Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current30 A
Element ConfigurationSingle
Forward Current30 A
Forward Voltage1.41 V
Max Forward Surge Current (Ifsm)350 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current350 A
Min Operating Temperature-40 °C
Natural Thermal Resistance0.2 °C/W
Peak Non-Repetitive Surge Current350 A
Peak Reverse Current100 µA
Recovery Time160 ns
Reverse Recovery Time160 ns
Reverse Voltage600 V
Schedule B8541100080
Dimensions
Height20.7 mm
Length15.9 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-30EPF06PBF.

Farnell
Datasheet9 pages9 years ago
element14 APAC
Datasheet8 pages19 years ago
Datasheet9 pages8 years ago
Newark
Datasheet7 pages14 years ago

Alternate Parts

Price @ 1000
$ 2.62
$ 2.62
Stock
8,803
37,471
37,471
Authorized Distributors
0
7
7
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
TO-247-2
Forward Voltage
1.41 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
30 A
30 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
160 ns
160 ns
160 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-30EPF06PBF.

Related Parts

Descriptions

Descriptions of Vishay VS-30EPF06PBF provided by its distributors.

Rectifier Diode Switching 600V 30A 160ns 2-Pin(2+Tab) TO-247AC Modified Tube
DIODE GEN PURP 600V 30A TO247AC
1.41V@30A 100Ã×A@600V 160ns Single 30A -40¡Í~+150¡Í@(Tj) 600V TO-247AC Diodes - Fast Recovery Rectifiers ROHS
Product Description Demo for Development.
French Electronic Distributor since 1988
DIODE, ULTRAFAST, 30A; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):30A; Forward Voltage VF Max:1.41V; Reverse Recovery Time trr Max:60ns; Forward Surge Current Ifsm Max:350A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:TO-247AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:30A; Current Ifsm:350A; Forward Current If Max:30A; Forward Voltage:1.41V; Junction Temperature Tj Max:150°C; Package / Case:TO-247AC; Reverse Recovery Time trr Typ:160ns; Termination Type:Through Hole; Voltage Vrsm:300V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS30EPF06PBF

Technical Specifications

Physical
Case/PackageTO-247-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current30 A
Element ConfigurationSingle
Forward Current30 A
Forward Voltage1.41 V
Max Forward Surge Current (Ifsm)350 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current350 A
Min Operating Temperature-40 °C
Natural Thermal Resistance0.2 °C/W
Peak Non-Repetitive Surge Current350 A
Peak Reverse Current100 µA
Recovery Time160 ns
Reverse Recovery Time160 ns
Reverse Voltage600 V
Schedule B8541100080
Dimensions
Height20.7 mm
Length15.9 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-30EPF06PBF.

Farnell
Datasheet9 pages9 years ago
element14 APAC
Datasheet8 pages19 years ago
Datasheet9 pages8 years ago
Newark
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago