Vishay VS-30EPH03PBF

Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-247-2
MountRadial, Through Hole
Number of Pins2
Technical
Average Rectified Current30 A
Element ConfigurationSingle
Forward Current30 A
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)300 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)300 V
Max Reverse Voltage (DC)300 V
Max Surge Current300 A
Min Operating Temperature-65 °C
Natural Thermal Resistance0.4 °C/W
Peak Non-Repetitive Surge Current300 A
Peak Reverse Current60 µA
Recovery Time55 ns
Reverse Recovery Time55 ns
Reverse Voltage300 V
Dimensions
Height20.701 mm
Length15.875 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-30EPH03PBF.

Farnell
Datasheet7 pages7 years ago
Datasheet7 pages12 years ago
element14 APAC
Datasheet7 pages9 years ago
Datasheet7 pages8 years ago
Newark
Datasheet7 pages19 years ago
Datasheet7 pages10 years ago
Upverter
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.86
$ 3.095
Stock
213,855
21,559
Authorized Distributors
1
5
Mount
Radial, Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
Forward Voltage
1.25 V
-
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
55 ns
38 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-30EPH03PBF.

Related Parts

Descriptions

Descriptions of Vishay VS-30EPH03PBF provided by its distributors.

Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
Diode Switching 300V 30A 2-Pin(2+Tab) TO-247AC Modified Tube
DIODE, ULTRAFAST, 30A, 300V, TO-247; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 55ns; Forward Surge Current Ifsm Max: 300A; Operating Temperature Max: 175°C; Diode Case Style: TO-247AC; No. of Pins: 2 Pin; Product Range: VS-30 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 300A; Diode Type: Soft Recovery; Junction Temperature Tj Max: 175°C; No. of Pins: 2Pins; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Reverse Recovery Time trr Typ: 55ns; Termination Type: Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-30EPH03PBF.
  • VS30EPH03PBF

Technical Specifications

Physical
Case/PackageTO-247-2
MountRadial, Through Hole
Number of Pins2
Technical
Average Rectified Current30 A
Element ConfigurationSingle
Forward Current30 A
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)300 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)300 V
Max Reverse Voltage (DC)300 V
Max Surge Current300 A
Min Operating Temperature-65 °C
Natural Thermal Resistance0.4 °C/W
Peak Non-Repetitive Surge Current300 A
Peak Reverse Current60 µA
Recovery Time55 ns
Reverse Recovery Time55 ns
Reverse Voltage300 V
Dimensions
Height20.701 mm
Length15.875 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-30EPH03PBF.

Farnell
Datasheet7 pages7 years ago
Datasheet7 pages12 years ago
element14 APAC
Datasheet7 pages9 years ago
Datasheet7 pages8 years ago
Newark
Datasheet7 pages19 years ago
Datasheet7 pages10 years ago
Upverter
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago