Vishay VJ1206A102JXEAT

1206 VJ 1nF Ceramic Multilayer Capacitor; 500 VDC; +150degC; C0G Dielec; +/-5%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance1 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.6 mm
Height1.7 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ1206A102JXEAT.

Datasheet15 pages11 years ago
TME
Datasheet15 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages9 years ago
Datasheet15 pages9 years ago
Newark
Datasheet15 pages10 years ago
Future Electronics
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago

Inventory History

3 month trend:
-37.92%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.285
$ 0.285
Stock
175,860
85,509
85,509
Authorized Distributors
8
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Height
1.7 mm
1.27 mm
1.27 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ1206A102JXEAT.

Related Parts

Descriptions

Descriptions of Vishay VJ1206A102JXEAT provided by its distributors.

1206 VJ 1nF Ceramic Multilayer Capacitor; 500 VDC; +150degC; C0G Dielec; +/-5%
Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
1206 1 nF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.001uF 500V C0G 5% SMD 1206 150°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 500V 5%
1nF 500V ±5% 1206 MLCC NP0 SMD Reel
CAP, 1000PF, 500V, 5%, C0G/NP0, 1206; Capacitance: 1000pF; Voltage Rating: 500V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: VJ Series; Operatin

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance1 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.6 mm
Height1.7 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ1206A102JXEAT.

Datasheet15 pages11 years ago
TME
Datasheet15 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages9 years ago
Datasheet15 pages9 years ago
Newark
Datasheet15 pages10 years ago
Future Electronics
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago