Samsung CL31C102JHHNNNE

Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height1.4 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31C102JHHNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-46.05%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.041
$ 0.041
Stock
384,796
350,396
350,396
Authorized Distributors
5
4
4
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
-
-
Tolerance
5 %
5 %
5 %
Height
1.4 mm
1.4 mm
1.4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL31C102JHHNNNE.

Related Parts

Descriptions

Descriptions of Samsung CL31C102JHHNNNE provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Cap Ceramic 0.001uF 630V C0G 5% SMD 1206 125C Embossed T/R
1206 (3216Metric) CERAMIC CAPACITOR CL 630V 1000pF 卤5% C0G NP0
Multilayer Ceramic Capacitors - 1000pF 5% 630V 1206

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height1.4 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31C102JHHNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant