Vishay VEML6075

VEML6075 Series 3.6V 2 x 1.25 x 1 mm UVA and UVB Light Sensor with I2C Interface
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Min Supply Voltage (DC)1.7 V
Operating Supply Current480 µA
Output Current400 µA
Output TypeI2C
Wavelength365 nm
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay VEML6075.

element14 APAC
Datasheet11 pages7 years ago
Newark
Datasheet11 pages8 years ago
Future Electronics
Datasheet11 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay VEML6075.

Related Parts

Descriptions

Descriptions of Vishay VEML6075 provided by its distributors.

VEML6075 Series 3.6V 2 x 1.25 x 1 mm UVA and UVB Light Sensor with I2C Interface
Light to Digital Ambient Light Sensor 4-Pin OPLGA Tape and Reel
SENSOR OPT 330NM/365NM UV 4OPLGA
Product Description Demo for Development.
UVA/B Light Sensor with IC Interface
Light Sensor, Digital/I2C; Sensor Output:I2C Digital; Sensing Range Max:-; Supply Voltage Dc Min:1.7V; Supply Voltage Dc Max:3.6V; Output Current:-; Product Range:- Rohs Compliant: Yes |Vishay VEML6075

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Min Supply Voltage (DC)1.7 V
Operating Supply Current480 µA
Output Current400 µA
Output TypeI2C
Wavelength365 nm
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay VEML6075.

element14 APAC
Datasheet11 pages7 years ago
Newark
Datasheet11 pages8 years ago
Future Electronics
Datasheet11 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago