Honeywell SM351LT

Board Mount Hall Effect / Magnetic Sensors Nanopower 7 Gauss Typical AMR Sensor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Output Voltage150 mV
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 µA
Operating Supply Voltage5.5 V
Output Current360 nA
Output TypeAnalog Voltage
Output Voltage150 mV
PackagingTape and Reel
Schedule B8542390000
TypeIntegrated Circuit (IC)
Dimensions
Height1.2 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SM351LT.

LKR
Datasheet8 pages9 years ago
Honeywell
Instruction Sheet6 pages9 years ago
Datasheet16 pages9 years ago
Instruction Sheet5 pages9 years ago
Electro Sonic
Datasheet8 pages9 years ago
Datasheet13 pages9 years ago
Datasheet7 pages10 years ago
TME
Datasheet7 pages9 years ago
Newark
Datasheet7 pages10 years ago
Farnell
Datasheet7 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-29.44%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SM351LT.

Related Parts

Descriptions

Descriptions of Honeywell SM351LT provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors Nanopower 7 Gauss Typical AMR Sensor
HONEYWELL SM351LT HALL EFFECT SENSOR, NANOPOWER, SOT-23-3
HALL EFFECT SENSOR, NANOPOWER, SOT-23-3; Magnetoresistive Sensor Technology: Anisotropic Magneto Resistive (AMR); Magnetoresistive Sensor Type: Omnipolar Switch; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; No. of Pi
Magnetoresistive Sensor11Gs Magnetic Field 3-Pin SOT-23 T/R
Nanopower Series anisotropic magnetoresistive (AMR) sensor IC, omnipolar, high sensitivity (7 G typ.), SOT-23, 3000 units/tape and 178 mm [7 in] reel Honeywell’s Nanopower Series anisotropic magnetoresistive (AMR) sensor ICs are ultra-sensitive devices designed to accommodate a wide range of applications with large air gaps, small magnetic fields and low power requirements. The sensor ICs respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation and potentially reducing system cost. These sensor ICs use a very low average current consumption and a push-pull output which does not require a pull-up resistor. The sensor ICs can operate from a supply voltage as low as 1.65 V, promoting energy efficiency. SM351LT: For applications requiring ultra high magnetic sensitivity (7 Gauss typical operate, 11 Gauss maximum operate) and a very low current draw (360 nA typical).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Output Voltage150 mV
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 µA
Operating Supply Voltage5.5 V
Output Current360 nA
Output TypeAnalog Voltage
Output Voltage150 mV
PackagingTape and Reel
Schedule B8542390000
TypeIntegrated Circuit (IC)
Dimensions
Height1.2 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SM351LT.

LKR
Datasheet8 pages9 years ago
Honeywell
Instruction Sheet6 pages9 years ago
Datasheet16 pages9 years ago
Instruction Sheet5 pages9 years ago
Electro Sonic
Datasheet8 pages9 years ago
Datasheet13 pages9 years ago
Datasheet7 pages10 years ago
TME
Datasheet7 pages9 years ago
Newark
Datasheet7 pages10 years ago
Farnell
Datasheet7 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago