Omron EE-SX1109

Sensor; Phototransistor; Transmissive Sensing Mode; Photomicro; Red LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
OR638CT-ND 8,280 Buy Now »
USD
2.32 1.88 1.25 1.10 1.10
OR638DKR-ND 8,280 Buy Now »
USD
2.32 1.88 1.25 1.10 1.10
OR638TR-ND 7,000 Buy Now »
USD
0.883 0.769
Avnet
EE-SX1109 5,000 Buy Now »
USD
0.769 0.730
Verical 4
EE-SX1109 13,000 Buy Now »
USD
0.731 0.601
EE-SX1109 2,000 Buy Now »
USD
0.678 0.678
EE-SX1109 644 Buy Now »
USD
0.982 0.916 0.916
EE-SX1109 1,031 Buy Now »
USD
1.35 1.12 1.01 1.01
Arrow 2
EE-SX1109**MULT1 1,031 Buy Now »
USD
1.53 1.35 1.13 1.03 1.03
EE-SX1109 2,000 Buy Now »
USD
0.660 0.651
Newark 2
36K7272 311 Buy Now »
USD
1.20 1.20 1.10 1.02 1.02
39M5869 1,000 Buy Now »
USD
0.902 0.823
Chip One Stop Japan 2
C1S541200818186 1,904 Buy Now »
USD
1.65 1.20 1.08 1.08
C1S541200908504 2,000 Buy Now »
CNY
4.88 4.59
Mouser
653-EE-SX1109 12,210 Buy Now »
USD
1.52 1.52 1.09 0.792 0.717
TTI
EE-SX1109 0 ··
USD
0.802 0.802
Allied Electronics
70175259 71 Buy Now »
USD
0.980 0.980 0.980 0.980 0.980
Onlinecomponents.com
EESX1109 1,288 Buy Now »
USD
1.08 1.08 0.920 0.760 0.760
Sager Electronics
EESX1109 2,000 Buy Now »
USD
0.757 0.757
Chip One Stop Global 3
C1S541200824008 47 Buy Now »
USD
1.04 1.03 1.03 1.03
C1S541200818186 553 Buy Now »
USD
1.63 1.19 1.07 1.07
C1S541200908504 2,000 Buy Now »
USD
0.641 0.627
Master Electronics
EESX1109 1,004 ··
USD
1.08 1.08 0.920 0.760 0.760
Power and Signal Group
EESX1109 0 ··
Rutronik
REL4920 41,000 Buy Now »
USD
0.594
Electro Sonic
EESX1109 1,288 Buy Now »
USD
1.14 1.14 0.975 0.806 0.806
Avnet Europe
EESX1109 0 ··
USD
0.612 0.525
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EE-SX1109 188 Buy Now »
USD
2.64 1.98 0.990 0.924 0.924
C Plus Electronics
EE-SX1109 Yes ··
STLAA.com
EESX1109 9,600 ··
Abacus Technologies
EE-SX1109 1,000 ··
TME
EE-SX1109 1,621 Buy Now »
USD
0.820 0.780 0.680 0.630 0.630
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EE-SX1109 Contact ··
Touchstone Systems
EE-SX1109 Contact Send RFQ »
Chip 1 Exchange
EE-SX1109 Contact ··
XS Micro
EE-SX1109 Contact ··
TransparentC
EE-SX1109 Contact Send RFQ »

Descriptions

OPTO SWITCH, SMD, SLOTTED
element14 APAC
TRANSMISSIVE 3.0MM DISTANCE
TTI
Photointerrupter Transmissive 3mm Phototransistor 4-Pin T/R
Avnet
Photointerrupter Transmissive 3mm Phototransistor 4-Pin T/R
Verical
Photointerrupter Transmissive 3mm Phototransistor 4-Pin T/R
Avnet Europe
OPTO SENSOR SLOT TYPE 3MM SMT
Digi-Key
Sensor; Phototransistor; Transmissive Sensing Mode; Photomicro; Red LED
Allied Electronics
SMD PHOTOMICROSENSOR (REEL)
Onlinecomponents.com
Sensor: photoelectric; through-beam (with slot); Mounting: SMT
TME
SMD PHOTOMICROSENSOR REEL
Master Electronics
Photointerrupter Transmissive 3mm Phototransistor 4-Pin T/R
Chip One Stop Japan
Photointerrupter Transmissive 3mm Phototransistor 4-Pin T/R
Chip One Stop Global
Photomicrosensor Transmissive
Rutronik
SMD PHOTOMICROSENSOR (REEL)
Power and Signal Group
OMRON SMD PHOTOMICROSENSOR (REEL)
Electro Sonic
Photointerrupter Transmissive 3mm Phototransistor 4-Pin T/R
Sager Electronics
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:5mA; Output Voltage Max:10V; Operating Temperature Range:-30 C to +85 C ;RoHS Compliant: Yes
Newark
OPTO SENSOR, TRANSMISSIVE; No. of Channels:1; Output Type:Transistor; Input Current:25mA; Voltage, Output Max:10V; Case Style:Slotted Switch; Operating Temperature Range:-30°C to +85°C
Farnell

Technical Specifications

Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Output Voltage 20 V 10 V
Size-Width 4 mm
Mounting Type Surface Mount PCB
Forward Voltage 1.1 V
Number of Channels 1
Size-Length 6 mm
Input Current 5 mA
RoHS Compliant
Number of Pins 4
Rise Time 10 µs
REACH SVHC Compliance No SVHC
Size-Height 5 mm

Documents

Omron
Datasheet 6 pages 13 years ago
element14
Datasheet 4 pages 7 years ago
element14 APAC
Datasheet 4 pages 6 years ago
Farnell
Datasheet 4 pages 15 years ago
Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 4 pages 15 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 15 pages 18 years ago
Datasheet 15 pages 4 years ago
Datasheet 6 pages 13 years ago

Images

Alternate Names

OMRON ELECTRONICS EE-SX1109
OMRON ELECTRONIC COMPONENTS EE-SX1109
OMR EE-SX1109
OMROM EE-SX1109
OMRO EE-SX1109
OMRON STI EE-SX1109
OMRN EE-SX1109
OMRON INDUSTRIAL AUTOMATION EE-SX1109
OMRON-IA EE-SX1109
OMRON INDUSTRIAL EE-SX1109
OMRON CORP EE-SX1109
OMRON ELECTRONICS INC-EMC DIV EE-SX1109
OMRON ELECTRONICS INC EE-SX1109
OMRON AUTOMATION AND SAFETY EE-SX1109
Omron Electronics LLC EE-SX1109
Omron Electronics Inc-IA Div EE-SX1109
OMRON CORPORATION EE-SX1109
Omron Automation EE-SX1109
Omron Electronics Inc-ECB Div EE-SX1109
OMRON ELECTRIC EE-SX1109
OMRON GMBH EE-SX1109
OMRONELEC EE-SX1109
OMRON ELECTRONI EE-SX1109
OMRON ELE EE-SX1109
OMRON SAFETY EE-SX1109

Search for other parts like EE-SX1109 »