Littelfuse V5.5MLA1206A

MLA Series - Multilayer Transient Voltage Suppressor, 1206, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins1206
Technical
Capacitance5.18 nF
Clamping Current1 A
Clamping Voltage17.5 V
Energy400 mJ
Max Operating Temperature125 °C
Max Surge Current150 A
Max Varistor Voltage9.3 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5 V
Min Operating Temperature-55 °C
Min Varistor Voltage7.1 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage8.2 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.5 V
Dimensions
Depth1.6 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLA1206A.

Littelfuse SCT
Datasheet9 pages6 years ago
Fuses Unlimited
Datasheet8 pages10 years ago
Jameco
Datasheet12 pages15 years ago
DigiKey
Datasheet11 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.389
$ 0.472
$ 0.472
Stock
2,440
262,051
262,051
Authorized Distributors
2
15
15
Clamping Voltage
17.5 V
17.5 V
17.5 V
Max Surge Current
150 A
150 A
150 A
Energy
400 mJ
400 mJ
400 mJ
Voltage Rating (AC)
4 V
4 V
4 V
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
Capacitance
5.18 nF
3.5 nF
3.5 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V5.5MLA1206A.

Related Parts

Descriptions

Descriptions of Littelfuse V5.5MLA1206A provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 1206, RoHS
Littelfuse SCT
Var MLV 4VAC/5.5VDC 150A 9.3V 1206 SMD Bulk
Metal Oxide Varistors 150A, 860pF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins1206
Technical
Capacitance5.18 nF
Clamping Current1 A
Clamping Voltage17.5 V
Energy400 mJ
Max Operating Temperature125 °C
Max Surge Current150 A
Max Varistor Voltage9.3 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5 V
Min Operating Temperature-55 °C
Min Varistor Voltage7.1 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage8.2 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.5 V
Dimensions
Depth1.6 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLA1206A.

Littelfuse SCT
Datasheet9 pages6 years ago
Fuses Unlimited
Datasheet8 pages10 years ago
Jameco
Datasheet12 pages15 years ago
DigiKey
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant