AVX VA100005D150DL

8.5V 150A 0.4J 18V Clamp 1000 Ceramic Transient Voltage Suppressor | AVX VA100005D150DL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialZinc
MountAxial, Through Hole
Technical
Capacitance2.8 nF
Clamping Current1 A
Clamping Voltage18 V
Energy400 mJ
Lead/Base StyleAxial
Max Operating Temperature125 °C
Max Output Current150 A
Max Surge Current150 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
Operating Supply Voltage5.6 V
PackagingTape & Reel (TR)
Schedule B8533400080
TerminationAxial
Varistor Voltage8.5 V
Voltage Rating5.6 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Voltage Tolerance20 %
Dimensions
Length4.32 mm

Documents

Download datasheets and manufacturer documentation for AVX VA100005D150DL.

Newark
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages10 years ago
Factory Futures
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Farnell
Datasheet9 pages7 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet154 pages7 years ago
DigiKey
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+292%

Engineering Resources

View Evaluation kits and Reference designs for AVX VA100005D150DL.

Related Parts

Descriptions

Descriptions of AVX VA100005D150DL provided by its distributors.

8.5V 150A 0.4J 18V Clamp 1000 Ceramic Transient Voltage Suppressor | AVX VA100005D150DL
AXIAL 5.6 VDC 4 VAC 2800 pF MultiLayer Ceramic Transient Voltage Suppressor
18V 0.4J 2800pF@1KHz 5.6V 4V 40A Axial Leaded Varistors ROHS
Var MLV 4VAC/5.6VDC 150A 8.5V Axial T/R
VARISTOR, 5.6V, 18V, Axial Leaded; Voltage Rating VAC:4V; Voltage Rating VDC:5.6V; Product Range:TransGuard Series; Clamping Voltage Vc Max:18V; Varistor Case Style:Axial Leaded; Peak Surge Current @ 8/20µS:150A RoHS Compliant: Yes

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageAxial
MaterialZinc
MountAxial, Through Hole
Technical
Capacitance2.8 nF
Clamping Current1 A
Clamping Voltage18 V
Energy400 mJ
Lead/Base StyleAxial
Max Operating Temperature125 °C
Max Output Current150 A
Max Surge Current150 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
Operating Supply Voltage5.6 V
PackagingTape & Reel (TR)
Schedule B8533400080
TerminationAxial
Varistor Voltage8.5 V
Voltage Rating5.6 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Voltage Tolerance20 %
Dimensions
Length4.32 mm

Documents

Download datasheets and manufacturer documentation for AVX VA100005D150DL.

Newark
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages10 years ago
Factory Futures
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Farnell
Datasheet9 pages7 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet154 pages7 years ago
DigiKey
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago