Vicor V375C12T75BN

Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency84.2 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current6.25 A
Max Power Dissipation75 W
Min Input Voltage250 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height15.748 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375C12T75BN.

Future Electronics
Datasheet14 pages3 years ago
Datasheet13 pages11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 213.47
$ 208.48
$ 208.48
Stock
797
109
109
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
250 V
250 V
250 V
Max Input Voltage
425 V
425 V
425 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
84.2 %
84.2 %
84.2 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375C12T75BN.

Related Parts

Descriptions

Descriptions of Vicor V375C12T75BN provided by its distributors.

Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
V375C Series 75W Single Output 12 V Isolated Micro Family DC/DC Converter Module
Module DC-DC 375VIN 1-OUT 12V 6.25A 75W 7-Pin

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency84.2 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current6.25 A
Max Power Dissipation75 W
Min Input Voltage250 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height15.748 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375C12T75BN.

Future Electronics
Datasheet14 pages3 years ago
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant