Vicor V375C15C75BL

Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
In Stock
Datasheet

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86.2 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current5 A
Max Power Dissipation75 W
Min Input Voltage250 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Power75 W
Output Voltage15 V
PackagingBulk
Voltage - Output 115 V
Dimensions
Height16.51 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375C15C75BL.

Future Electronics
Datasheet14 pages3 years ago
Datasheet13 pages11 years ago

Inventory History

3 month trend:
-86.67%

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375C15C75BL.

Related Parts

Descriptions

Descriptions of Vicor V375C15C75BL provided by its distributors.

Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
375C Series75 W Single Output 15 V DC-DC Converter
CONVERTER MOD DC/DC 15V 75W
new, original packaged

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86.2 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current5 A
Max Power Dissipation75 W
Min Input Voltage250 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Power75 W
Output Voltage15 V
PackagingBulk
Voltage - Output 115 V
Dimensions
Height16.51 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375C15C75BL.

Future Electronics
Datasheet14 pages3 years ago
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant