TE Connectivity V23079A2008B301

Relay, 2 Form C (no/nc), 48 V (AC), 64 Ω, 2 A, 220 V (DC), 250 V (AC), Monostable, 6-1419120-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialNickel
Contact PlatingGold
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current46.88 mA
Coil Power140 mW
Coil Resistance64 Ω
Coil TypeNon-Latching
Coil Voltage (DC)3 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingBox
Switching Current5 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth7.2 mm
Height9.6 mm
Length14.6 mm
Width7.1882 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity V23079A2008B301.

Master Electronics
Datasheet38 pages5 years ago
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages17 years ago
Datasheet7 pages5 years ago
Electro Sonic
Datasheet38 pages5 years ago
Datasheet7 pages8 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet6 pages2 years ago
Upverter
Datasheet7 pages3 years ago
Sager Electronics
Datasheet7 pages4 years ago

Inventory History

3 month trend:
+0.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity V23079A2008B301.

Related Parts

Descriptions

Descriptions of TE Connectivity V23079A2008B301 provided by its distributors.

Relay, 2 Form C (NO/NC), 48 V (AC), 64 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 6-1419120-6
Signal Relay 3VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical
Electromechanical Relay DPDT 5A 3VDC 64Ohm Through Hole
SIGNAL RELAY, DPDT, 2A, 3VDC, THT; Coil Voltage:3VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:P2-V23079 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact V
Special Order: V23079A2008B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Product Mount Type: Printed Circuit Board Coil Voltage Rating: 48 VAC Contact Current Rating (Max): 2 A Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC Printed Circuit Board 48 VAC | Part Number: V23079A2008B301 | Internal Number: 6-1419120-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1419120-6
  • 6-1419120-6 .
  • V23079-A2008-B301

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialNickel
Contact PlatingGold
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current46.88 mA
Coil Power140 mW
Coil Resistance64 Ω
Coil TypeNon-Latching
Coil Voltage (DC)3 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingBox
Switching Current5 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth7.2 mm
Height9.6 mm
Length14.6 mm
Width7.1882 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity V23079A2008B301.

Master Electronics
Datasheet38 pages5 years ago
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages17 years ago
Datasheet7 pages5 years ago
Electro Sonic
Datasheet38 pages5 years ago
Datasheet7 pages8 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet6 pages2 years ago
Upverter
Datasheet7 pages3 years ago
Sager Electronics
Datasheet7 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago