TE Connectivity 1462037-4

Electromechanical Relay 3VDC 64Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountThrough Hole
Number of Pins8
Weight21.262142 g
Technical
Ambient Temperature Range High85 °C
Coil Current46.88 mA
Coil Power140 mW
Coil Resistance64 Ω
Coil TypeNon-Latching
Coil Voltage (DC)3 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption140 mW
Relay TypeRelay
Release Time3 ms
Switching Current2 A
TerminationPCB
Throw ConfigurationDPDT
Dimensions
Height5.65 mm
Length254 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462037-4.

Master Electronics
Datasheet4 pages4 years ago
Datasheet5 pages5 years ago
Datasheet38 pages5 years ago
Datasheet6 pages6 years ago
Newark
Datasheet6 pages12 years ago
Datasheet15 pages16 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Sager Electronics
Technical Drawing6 pages4 years ago
Datasheet6 pages6 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Technical Drawing6 pages8 years ago
Technical Drawing6 pages11 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet11 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Verical
Datasheet28 pages15 years ago

Inventory History

3 month trend:
-2.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1462037-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1462037-4 provided by its distributors.

Electromechanical Relay 3VDC 64Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
Relay, 2 Form C (NO/NC), 3 V (DC), 64 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1462037-4
Electromechanical Relay DPDT 2A 3VDC 64Ohm Through Hole
RF Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, Signal, Dpdt, 3Vdc, 2A, Tht; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity 1462037-4
Coil Resistance Ohm = 64 / Coil Type = DC / Coil Voltage V = 3 / Contact Configuration = 2CO / Termination Type = Radial Leads / Width mm = 6 / Relay Type = Monostable / Series = IM / Length mm = 10 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 5.65 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250
IM01TS=IM RELAY 140mW 3V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating DC: 140 mW Isolation (HF Parameter): -37dB @ 100MHz -18.8dB @ 900MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 140 mW -37dB @ 100MHz | Part Number: IM01TS | Internal Number: 1462037-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM01TS

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountThrough Hole
Number of Pins8
Weight21.262142 g
Technical
Ambient Temperature Range High85 °C
Coil Current46.88 mA
Coil Power140 mW
Coil Resistance64 Ω
Coil TypeNon-Latching
Coil Voltage (DC)3 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption140 mW
Relay TypeRelay
Release Time3 ms
Switching Current2 A
TerminationPCB
Throw ConfigurationDPDT
Dimensions
Height5.65 mm
Length254 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462037-4.

Master Electronics
Datasheet4 pages4 years ago
Datasheet5 pages5 years ago
Datasheet38 pages5 years ago
Datasheet6 pages6 years ago
Newark
Datasheet6 pages12 years ago
Datasheet15 pages16 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Sager Electronics
Technical Drawing6 pages4 years ago
Datasheet6 pages6 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Technical Drawing6 pages8 years ago
Technical Drawing6 pages11 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet11 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Verical
Datasheet28 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet4 pages8 years ago