TE Connectivity 1462037-1

Relay, 2 Form C (no/nc), 4.5 V (DC), 145 Ω, 2 A, 220 V (DC), 250 V (AC), Monostable, 1462037-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current46.88 mA
Coil Power140 mW
Coil Resistance64 Ω
Coil TypeNon-Latching
Coil Voltage (DC)3 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Current Rating2 A
Insertion Loss (dB)0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts8
Operate Time1 ms
PackagingTape and Reel
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth7.5 mm
Height5.65 mm
Length10 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462037-1.

Verical
Datasheet6 pages12 years ago
Master Electronics
Datasheet4 pages4 years ago
Datasheet7 pages5 years ago
Datasheet6 pages6 years ago
Sager Electronics
Datasheet6 pages6 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet38 pages4 years ago
Datasheet6 pages8 years ago
Technical Drawing1 page10 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing6 pages4 years ago
Technical Drawing6 pages11 years ago
Electro Sonic
Datasheet38 pages5 years ago
Datasheet6 pages10 years ago
Datasheet1 page10 years ago
element14 APAC
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago
Newark
Datasheet1 page13 years ago
Datasheet15 pages16 years ago
Datasheet11 pages19 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet11 pages19 years ago
element14
Datasheet6 pages13 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page15 years ago

Inventory History

3 month trend:
+136%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1462037-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1462037-1 provided by its distributors.

Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1462037-1
Signal Relay 3VDC 2A DPDT (( 10mm 7.5mm 5.65mm)) Surface Mount Automotive
Electromechanical Relay DPDT 2A 3VDC 64Ohm Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 140 mW Coil Power (DC), Printed Circuit Board, PCB-SMT, 3 VDC Coil Voltage, Axicom IM
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 3VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: IM Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC
IM01GR=IM RELAY 140mW 3V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating DC: 140 mW Isolation (HF Parameter): -37dB @ 100MHz -18.8dB @ 900MHz Insertion Loss (HF Parameter): -.33dB @ 900MHz -.03dB @ 100MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 140 mW -37dB @ 100MHz | Part Number: IM01GR | Internal Number: 1462037-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1462037-1.
  • IM01GR

Technical Specifications

Physical
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current46.88 mA
Coil Power140 mW
Coil Resistance64 Ω
Coil TypeNon-Latching
Coil Voltage (DC)3 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Current Rating2 A
Insertion Loss (dB)0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts8
Operate Time1 ms
PackagingTape and Reel
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth7.5 mm
Height5.65 mm
Length10 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462037-1.

Verical
Datasheet6 pages12 years ago
Master Electronics
Datasheet4 pages4 years ago
Datasheet7 pages5 years ago
Datasheet6 pages6 years ago
Sager Electronics
Datasheet6 pages6 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet38 pages4 years ago
Datasheet6 pages8 years ago
Technical Drawing1 page10 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing6 pages4 years ago
Technical Drawing6 pages11 years ago
Electro Sonic
Datasheet38 pages5 years ago
Datasheet6 pages10 years ago
Datasheet1 page10 years ago
element14 APAC
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago
Newark
Datasheet1 page13 years ago
Datasheet15 pages16 years ago
Datasheet11 pages19 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet11 pages19 years ago
element14
Datasheet6 pages13 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet1 page16 years ago
Materials Sheet5 pages7 years ago