Littelfuse V150LT20BP

Metal Oxide Varistors 150V, 1600pF
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance1.6 nF
Clamping Current100 A
Clamping Voltage360 V
Current Rating6.5 kA
Energy80 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage243 V
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-55 °C
Min Varistor Voltage216 V
Number of Circuits1
Schedule B8533400080
TerminationRadial
Varistor Voltage229.5 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V
Dimensions
Depth5.6 mm
Diameter20 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V150LT20BP.

Newark
Datasheet13 pages6 years ago
Datasheet13 pages8 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
Fuses Unlimited
Datasheet13 pages9 years ago
DigiKey
Datasheet11 pages18 years ago

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 0.392
$ 0.395
$ 0.395
Stock
6,941
47,467
47,467
Authorized Distributors
5
14
14
Clamping Voltage
360 V
360 V
360 V
Max Surge Current
6.5 kA
6.5 kA
6.5 kA
Energy
80 J
80 J
80 J
Voltage Rating (AC)
150 V
150 V
150 V
Voltage Rating (DC)
200 V
200 V
200 V
Capacitance
1.6 nF
1.6 nF
1.6 nF

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V150LT20BP.

Related Parts

Descriptions

Descriptions of Littelfuse V150LT20BP provided by its distributors.

Metal Oxide Varistors 150V, 1600pF
Var MOV 150VAC/200VDC 6500A 243V Thru-Hole Radial T/R
VARISTOR 229.5V 6.5KA DISC 20MM
Metal Oxide Varistor, 200V 360V Rad, Full Reel; Voltage Rating Vac:150V; Voltage Rating Vdc:200V; Product Range:La Series; Clamping Voltage Vc Max:360V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:6.5Ka Rohs Compliant: Yes |Littelfuse V150LT20BP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance1.6 nF
Clamping Current100 A
Clamping Voltage360 V
Current Rating6.5 kA
Energy80 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage243 V
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-55 °C
Min Varistor Voltage216 V
Number of Circuits1
Schedule B8533400080
TerminationRadial
Varistor Voltage229.5 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V
Dimensions
Depth5.6 mm
Diameter20 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V150LT20BP.

Newark
Datasheet13 pages6 years ago
Datasheet13 pages8 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
Fuses Unlimited
Datasheet13 pages9 years ago
DigiKey
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant