Littelfuse V150LA20BP

LA Series 200 VDC 150 V RMS 360 V Clamp 6500 A 1600 pF Radial Lead Varistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance1.6 nF
Clamping Current100 A
Clamping Voltage360 V
Current Rating100 A
Energy80 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current6.5 kA
Max Surge Current6.5 kA
Max Varistor Voltage243 V
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-55 °C
Min Varistor Voltage216 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Tolerance10 %
Varistor Voltage243 V
Voltage Rating200 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V
Dimensions
Depth5.6 mm
Diameter20 mm
Lead Length25.4 mm
Lead Pitch8.5 mm
Thickness5.6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA20BP.

element14
Datasheet11 pages18 years ago
Farnell
Datasheet13 pages6 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago
Datasheet13 pages13 years ago
Future Electronics
Datasheet13 pages4 years ago
Datasheet13 pages10 years ago
TME
Datasheet13 pages5 years ago

Inventory History

3 month trend:
+8.11%

Alternate Parts

Price @ 1000
$ 0.395
$ 0.392
$ 0.392
Stock
47,467
6,941
6,941
Authorized Distributors
14
5
5
Clamping Voltage
360 V
360 V
360 V
Max Surge Current
6.5 kA
6.5 kA
6.5 kA
Energy
80 J
80 J
80 J
Voltage Rating (AC)
150 V
150 V
150 V
Voltage Rating (DC)
200 V
200 V
200 V
Capacitance
1.6 nF
1.6 nF
1.6 nF

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V150LA20BP.

Related Parts

Descriptions

Descriptions of Littelfuse V150LA20BP provided by its distributors.

LA Series 200 VDC 150 V RMS 360 V Clamp 6500 A 1600 pF Radial Lead Varistor
Varistor, Circuit Protection, 150VAC, 360V, 6500A, Metal Oxide, 1600pF, Radial | Littelfuse V150LA20BP
Varistor, Mov, La Series, 200 V, 6.5 Ka, Disc 20Mm, Metal Oxide Varistor (Mov), 360 V Rohs Compliant: Yes |Littelfuse V150LA20BP
VARISTOR, 80.0J, 150VAC; Voltage Rating VAC: 150V; Voltage Rating V DC: 200V; Product Range: LA Series; Clamping Voltage Vc Max: 360V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance1.6 nF
Clamping Current100 A
Clamping Voltage360 V
Current Rating100 A
Energy80 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current6.5 kA
Max Surge Current6.5 kA
Max Varistor Voltage243 V
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-55 °C
Min Varistor Voltage216 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Tolerance10 %
Varistor Voltage243 V
Voltage Rating200 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V
Dimensions
Depth5.6 mm
Diameter20 mm
Lead Length25.4 mm
Lead Pitch8.5 mm
Thickness5.6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA20BP.

element14
Datasheet11 pages18 years ago
Farnell
Datasheet13 pages6 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago
Datasheet13 pages13 years ago
Future Electronics
Datasheet13 pages4 years ago
Datasheet13 pages10 years ago
TME
Datasheet13 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant