Nichicon UWG1A221MNL1GS

WG Series 220 uF 10 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor0.19 %
FeaturesGeneral Purpose
Impedance300 mΩ
Leakage Current75 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current225 mA
Ripple Current (AC)450 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWG1A221MNL1GS.

Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+24.05%

Alternate Parts

Price @ 1000
$ 0.25
$ 0.235
$ 0.235
Stock
18,500
26,985
26,985
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
225 mA
141 mA
141 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWG1A221MNL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UWG1A221MNL1GS provided by its distributors.

WG Series 220 uF 10 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Low Impedance Chip Type, 220 μ F, 10 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/Tp&reel |Nichicon UWG1A221MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor0.19 %
FeaturesGeneral Purpose
Impedance300 mΩ
Leakage Current75 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current225 mA
Ripple Current (AC)450 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWG1A221MNL1GS.

Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant