Nichicon UUA1A221MNL1GS

Cap Aluminum Lytic 220uF 10V 20% (8 X 10mm) SMD 141mA 5000h 105C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
FeaturesGeneral Purpose
Leakage Current22 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current141 mA
Ripple Current (AC)141 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUA1A221MNL1GS.

Future Electronics
Datasheet2 pages4 years ago
Datasheet2 pages1 year ago
Newark
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-79.62%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.25
Stock
31,325
17,000
Authorized Distributors
7
4
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
1000 hours
Ripple Current
141 mA
225 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UUA1A221MNL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UUA1A221MNL1GS provided by its distributors.

Cap Aluminum Lytic 220uF 10V 20% (8 X 10mm) SMD 141mA 5000h 105C Automotive T/R
220F 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs 105C
Capacitor Alum Elect, 220Uf, 10V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ua Series; Msl:- Rohs Compliant: Yes |Nichicon UUA1A221MNL1GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
FeaturesGeneral Purpose
Leakage Current22 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current141 mA
Ripple Current (AC)141 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUA1A221MNL1GS.

Future Electronics
Datasheet2 pages4 years ago
Datasheet2 pages1 year ago
Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant