Nichicon UWD1C151MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 150muF ±20% 0.248Dia 6.30mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance150 µF
FeaturesGeneral Purpose
Impedance340 mΩ
Leakage Current24 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current280 mA
Ripple Current (AC)280 mA
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)6.2992 mm
Lead Pitch2.2 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWD1C151MCL1GS.

Nichicon SCT
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-29.80%

Alternate Parts

Price @ 1000
$ 0.165
$ 0.156
$ 0.156
Stock
11,658
904,581
904,581
Authorized Distributors
4
20
20
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
280 mA
280 mA
Height - Seated (Max)
6.2992 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWD1C151MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UWD1C151MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 150muF ±20% 0.248Dia 6.30mm
Low Impedance High Temperature Reflow Chip Type, 150 μ F, 16 V, -55°C to 105°C, RoHS
Nichicon SCT
Cap Aluminum Lytic 150uF 16V 20% SMD 280mA 2000h 105C
Smt - Small Chip/Tp&reel |Nichicon UWD1C151MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance150 µF
FeaturesGeneral Purpose
Impedance340 mΩ
Leakage Current24 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current280 mA
Ripple Current (AC)280 mA
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)6.2992 mm
Lead Pitch2.2 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWD1C151MCL1GS.

Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant