Panasonic EEE-FK1C151XP

Aluminum Electrolytic Capacitor, 150 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)340 mΩ
Impedance340 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current280 mA
Ripple Current (AC)280 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length7.7 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C151XP.

Upverter
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
Master Electronics
Datasheet12 pages4 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet6 pages4 years ago
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages12 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-3.19%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.164
$ 0.157
Stock
964,166
4,808
34,456
Authorized Distributors
20
4
3
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
-
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
280 mA
600 mA
Height - Seated (Max)
7.6962 mm
6.2992 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1C151XP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1C151XP provided by its distributors.

Aluminum Electrolytic Capacitor, 150 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R
Capacitor;Aluminum Electrolytic;Ecap 150uF 16V D8 Case Fk SMT | Panasonic Electronic Components EEEFK1C151XP
Aluminum Electrolytic Capacitors, 16V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 16 V 150 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic
Capacitor, 150µF, 16V, RADIAL, SMD REEL; AE Capacitor Case:Radial Can - SMD; Capacitance:150µF; Voltage Rating:16V; ESR:-; Product Range:FK Series;
Aluminum Electorlytic Capacitor, 150Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:150Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fk Seriesrohs Compliant: Yes |Panasonic EEE-FK1C151XP.
CAP, 150µF, 16V, RADIAL, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 150µF; Voltage Rating: 16V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 280mA; Diameter: 6.3mm; Height: 7.7mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Operating Temperature Range: -55°C to +105°C; Reel Quantity: 900

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C151XP.
  • EEEFK1C151XP

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)340 mΩ
Impedance340 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current280 mA
Ripple Current (AC)280 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length7.7 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C151XP.

Upverter
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
Master Electronics
Datasheet12 pages4 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet6 pages4 years ago
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages12 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant