Nichicon UVZ2G4R7MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 4.7muF ±20% 0.394Dia 10.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 µF
Leakage Current175.2 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current50 mA
Ripple Current (AC)50 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)16.002 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2G4R7MPD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages14 years ago
Newark
Datasheet2 pages14 years ago
Factory Futures
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-32.38%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.201
$ 0.201
Stock
34,502
209,995
209,995
Authorized Distributors
7
8
8
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
50 mA
50 mA
50 mA
Height - Seated (Max)
16.002 mm
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVZ2G4R7MPD.

Related Parts

Descriptions

Descriptions of Nichicon UVZ2G4R7MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 4.7muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 50mA 1000h 105Ž Bulk
VZ Series 4.7 uF 400 V 105°C Ø10 x 16mm LS=5 mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elec 4.7Uf, 400V, 20%, Radial; Capacitance:4.7Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UVZ2G4R7MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 µF
Leakage Current175.2 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current50 mA
Ripple Current (AC)50 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)16.002 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2G4R7MPD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages14 years ago
Newark
Datasheet2 pages14 years ago
Factory Futures
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant