Nichicon UVZ2G4R7MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 4.7muF ±20% 0.394Dia 10.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 µF
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current50 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.4752 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2G4R7MPD1TD.

Future Electronics
Datasheet2 pages8 years ago
Datasheet5 pages3 years ago
Newark
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-3.41%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.313
$ 0.313
Stock
209,995
41,269
41,269
Authorized Distributors
8
5
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
50 mA
50 mA
50 mA
Height - Seated (Max)
17.4752 mm
17.4752 mm
17.4752 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVZ2G4R7MPD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UVZ2G4R7MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 4.7muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 50mA 1000h 105°C Ammo
Aluminum Electrolytic Capacitors; 4,7uF; 400V; -40+105 deg.C; 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor, 4.7µF, 400V, 20%; Capacitance:4.7µF; Voltage Rating:400V; Product Range:VZ Series; Capacitance Tolerance:± Capacitor
CAP, 4.7µF, 400V, 20%; Capacitance: 4.7µF; Voltage Rating: 400V; Product Range: VZ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 16mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 1000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Operating Temperature Range: -40°C to +105°C

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 µF
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current50 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.4752 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2G4R7MPD1TD.

Future Electronics
Datasheet2 pages8 years ago
Datasheet5 pages3 years ago
Newark
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant