Nichicon UVZ1E100MDD1TD

Capacitor, Aluminum Electrolytic, Cap 10uF 20% Radial 5X11 LS 2mm | Nichicon UVZ1E100MDD1TD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor0.16 %
Lead/Base StyleStraight
Leakage Current7.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current36 mA
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1E100MDD1TD.

element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-6.22%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.063
$ 0.063
Stock
75,265
63,732
63,732
Authorized Distributors
6
9
9
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
36 mA
36 mA
36 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVZ1E100MDD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UVZ1E100MDD1TD provided by its distributors.

Capacitor, Aluminum Electrolytic, Cap 10uF 20% Radial 5X11 LS 2mm | Nichicon UVZ1E100MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 25V 20% (6.3 X 11mm) Radial 2.5mm 36mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, 10Uf, 25V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Nichicon UVZ1E100MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor0.16 %
Lead/Base StyleStraight
Leakage Current7.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current36 mA
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1E100MDD1TD.

element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant