Nichicon UVY2G4R7MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 4.7muF ±20% 0.394Dia 10.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current42 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.9954 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVY2G4R7MPD1TD.

Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-3.10%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.287
$ 0.287
Stock
24,281
30,767
30,767
Authorized Distributors
10
9
9
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
15000 hours
15000 hours
Ripple Current
42 mA
61 mA
61 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm
14.5034 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVY2G4R7MPD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UVY2G4R7MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 4.7muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 12.5mm) Radial 5mm 42mA 1000h 105°C Ammo
Aluminum Electrolytic Capacitor, 4.7Uf, 400V, 20%, Radial; Capacitance:4.7Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UVY2G4R7MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current42 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.9954 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVY2G4R7MPD1TD.

Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant