Rubycon 400PX4R7MEFCTA8X11.5

Cap Aluminum Lytic 4.7uF 400VDC 20% Through Hole Aluminum Cylindrical Can
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
FeaturesGeneral Purpose
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current42 mA
Ripple Current (AC)42 mA
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.4874 mm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 400PX4R7MEFCTA8X11.5.

Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages9 years ago
Newark
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-17.92%

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 400PX4R7MEFCTA8X11.5.

Related Parts

Descriptions

Descriptions of Rubycon 400PX4R7MEFCTA8X11.5 provided by its distributors.

Cap Aluminum Lytic 4.7uF 400VDC 20% Through Hole Aluminum Cylindrical Can
Aluminium Electrolytic Capacitor, Px Series, 4.7 - F, - 20%, 400 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400PX4R7MEFCTA8X11.5
Capacitor, 4.7µF, 400V, 20%; Capacitance:4.7µF; Voltage Rating:400V; Product Range:PX Series; Capacitance Tolerance:± Capacitor
CAP, 4.7µF, 400V, 20%; Capacitance: 4.7µF; Voltage Rating: 400V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 1000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Ripple Current AC: 42mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
FeaturesGeneral Purpose
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current42 mA
Ripple Current (AC)42 mA
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.4874 mm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 400PX4R7MEFCTA8X11.5.

Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages9 years ago
Newark
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant