Nichicon UUR2A4R7MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 100V 4.7muF ±20% 0.315Dia 8.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance4.7 µF
Dissipation Factor0.12 %
FeaturesGeneral Purpose
Leakage Current14.1 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current40 mA
Ripple Current (AC)40 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height6.2 mm
Height - Seated (Max)6.5024 mm
Lead Pitch2.3 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUR2A4R7MCL1GS.

Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-3.35%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.16
$ 0.16
Stock
33,774
7,982
7,982
Authorized Distributors
2
1
1
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
40 mA
50 mA
50 mA
Height - Seated (Max)
6.5024 mm
6.1976 mm
6.1976 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UUR2A4R7MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UUR2A4R7MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 100V 4.7muF ±20% 0.315Dia 8.00mm
UR Series 4.7 uF 100 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - SMD 100volts 4.7uF 20% 85C 8X6.2
Cap Aluminum Lytic 4.7uF 100V 20% (8 X 6.2mm) SMD 40mA 2000h 85°C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance4.7 µF
Dissipation Factor0.12 %
FeaturesGeneral Purpose
Leakage Current14.1 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current40 mA
Ripple Current (AC)40 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height6.2 mm
Height - Seated (Max)6.5024 mm
Lead Pitch2.3 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUR2A4R7MCL1GS.

Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant