Panasonic EEE-FK1K4R7P

Aluminum Electrolytic Capacitor, 4.7 uF, 80 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)3 Ω
Impedance3 Ω
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current40 mA
Ripple Current (AC)40 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage80 V
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length5.8 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1K4R7P.

Newark
Datasheet4 pages7 years ago
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages4 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet6 pages4 years ago
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages12 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-27.22%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.128
Stock
230,155
9,468
Authorized Distributors
18
6
Capacitance
4.7 µF
4.7 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
40 mA
40 mA
Height - Seated (Max)
5.7912 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1K4R7P.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1K4R7P provided by its distributors.

Aluminum Electrolytic Capacitor, 4.7 uF, 80 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 4.7muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 4.7uF 80V 20% (6.3 X 5.8mm) SMD 40mA 2000h 105°C Automotive T/R
Capacitor;Aluminum Electrolytic;Ecap 4.7uF 80V D Case Fk SMT | Panasonic Electronic Components EEEFK1K4R7P
Aluminum Electrolytic Capacitors, 80V, 4.7µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 80 V 4.7 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic
CAP, 4.7µF, 80V, RADIAL, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 4.7µF; Voltage Rating: 80V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Op
Aluminum Electorlytic Capacitor, 4.7Uf, 80V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:4.7Μf; Voltage(Dc):80V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fk Seriesrohs Compliant: Yes |Panasonic EEE-FK1K4R7P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1K4R7P.
  • EEEFK1K4R7P

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)3 Ω
Impedance3 Ω
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current40 mA
Ripple Current (AC)40 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage80 V
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length5.8 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1K4R7P.

Newark
Datasheet4 pages7 years ago
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages4 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet6 pages4 years ago
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages12 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant