Samtec USBR-B-S-S-O-TH

Conn Usb F 4 Pos 2.5Mm Sldr Ra Th 4Term Rohs Compliant: Yes |Samtec USBR-B-S-S-O-TH.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialThermoplastic
MountHorizontal, Through Hole
Number of Terminals4
Technical
Connector TypeUSB
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-50 °C
Number of Contacts4
Number of Ports1
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth16.5 mm
Height11.25 mm
Length14.9 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Samtec USBR-B-S-S-O-TH.

Master Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Upverter
Technical Drawing1 page6 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page11 years ago
Datasheet1 page15 years ago
element14 APAC
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page9 years ago
Toby Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
-27.60%

Alternate Parts

Price @ 1000
$ 0.94
$ 0.59
$ 0.59
Stock
212,593
232,435
232,435
Authorized Distributors
11
11
11
Connector Type
USB
-
-
Gender
Receptacle
Female
Female
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec USBR-B-S-S-O-TH.

Related Parts

Descriptions

Descriptions of Samtec USBR-B-S-S-O-TH provided by its distributors.

Conn Usb F 4 Pos 2.5Mm Sldr Ra Th 4Term Rohs Compliant: Yes |Samtec USBR-B-S-S-O-TH.
Conn USB 2.0 Type B F 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking
USB, 2.0 TYPE B, RECEPTACLE, TH; USB Connector Type:USB Type B; Standard:USB 2.0; Gender:Receptacle; No. of Positions:4Ways;
USB, 2.0 TYPE B, RECEPTACLE, TH; USB Connector Type: USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Through Hole Mount; Orientation: Right Angle; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Product Range: USBR Series; SVHC: No SVHC (15-Jan-2018); Connector Mounting Orientation: PC Board; Connector Type: USB B; Contact Resistance: 30mohm; Contact Termination: Through Hole Right Angle; Contact Termination Type: Through Hole; Current Rating: 1A; No. of Contacts: 4Contacts; No. of Mating Cycles: 1500; Operating Temperature Max: 85°C; Operating Temperature Min: -50°C; Termination Method: Through Hole; Voltage Rating VAC: 30V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBR-B-S-S -O-TH
  • USBR-B-S-S-O-TH.
  • USBRBSSOTH

Technical Specifications

Physical
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialThermoplastic
MountHorizontal, Through Hole
Number of Terminals4
Technical
Connector TypeUSB
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-50 °C
Number of Contacts4
Number of Ports1
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth16.5 mm
Height11.25 mm
Length14.9 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Samtec USBR-B-S-S-O-TH.

Master Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Upverter
Technical Drawing1 page6 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page11 years ago
Datasheet1 page15 years ago
element14 APAC
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page9 years ago
Toby Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant