TE Connectivity 1734366-1

USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount, Through Hole, Vertical
Number of Pins4
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationPower
Connector TypeReceptacle
Contact Current Rating1 A
Current Rating1 A
Forward Voltage500 mV
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature80 °C
Max RMS Current1 A
Max Voltage Rating (AC)30 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationVertical, Straight
PackagingTape and Reel
Plating Thickness762 nm
Schedule B8536694040
TerminationSolder, Through Hole
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth7.12 mm
Length14.5 mm
Pitch2.5 mm
Tail Length2.794 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734366-1.

Sager Electronics
Technical Drawing6 pages6 years ago
element14 APAC
Datasheet4 pages12 years ago
Electro Sonic
Datasheet22 pages18 years ago
TE Connectivity
Technical Drawing3 pages12 years ago
Technical Drawing5 pages7 years ago
Datasheet4 pages16 years ago
Datasheet3 pages18 years ago
TME
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
ShanghaiCT
Technical Drawing1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Farnell
Datasheet1 page12 years ago
Datasheet3 pages15 years ago
Upverter
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+22.49%

Alternate Parts

Price @ 1000
$ 0.607
$ 0.735
$ 0.735
Stock
1,725,611
466,251
466,251
Authorized Distributors
24
19
19
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
4
4
4
Mount
Surface Mount, Through Hole, Vertical
Through Hole, Vertical
Through Hole, Vertical
Contact Plating
Gold
Gold, Nickel
Gold, Nickel
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1734366-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1734366-1 provided by its distributors.

USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Universal Serial Bus (USB) Connectors Product Highlights: USB Type = Standard 1 Ports Number of Positions = 4 Vertical Mount Orientation Connector
USB, 2.0 TYPE A, PLUG, TH; USB Connector Type:USB Type A; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4Ways; Connector Mounting:Through Hole Mount; Orientation:Vertical; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:-; SVHC:No SVHC (27-Jun-2018); Connector Type:USB A; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; No. of Contacts:4Contacts; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734366-1.

Technical Specifications

Physical
Case/PackageSMA
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount, Through Hole, Vertical
Number of Pins4
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationPower
Connector TypeReceptacle
Contact Current Rating1 A
Current Rating1 A
Forward Voltage500 mV
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature80 °C
Max RMS Current1 A
Max Voltage Rating (AC)30 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationVertical, Straight
PackagingTape and Reel
Plating Thickness762 nm
Schedule B8536694040
TerminationSolder, Through Hole
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth7.12 mm
Length14.5 mm
Pitch2.5 mm
Tail Length2.794 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734366-1.

Sager Electronics
Technical Drawing6 pages6 years ago
element14 APAC
Datasheet4 pages12 years ago
Electro Sonic
Datasheet22 pages18 years ago
TE Connectivity
Technical Drawing3 pages12 years ago
Technical Drawing5 pages7 years ago
Datasheet4 pages16 years ago
Datasheet3 pages18 years ago
TME
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
ShanghaiCT
Technical Drawing1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Farnell
Datasheet1 page12 years ago
Datasheet3 pages15 years ago
Upverter
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago