Samtec USBR-A-S-S-O-TH

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialThermoplastic
MountThrough Hole
Number of Terminals4
Technical
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-50 °C
Number of Contacts4
Number of Ports1
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Voltage Rating (AC)30 V
Dimensions
Depth14.3 mm
Length14.55 mm

Documents

Download datasheets and manufacturer documentation for Samtec USBR-A-S-S-O-TH.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Samtec
Technical Drawing1 page6 years ago
Farnell
Datasheet1 page10 years ago
Datasheet1 page15 years ago
Newark
Datasheet1 page14 years ago
Toby Electronics
Datasheet1 page6 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
-7.11%

Alternate Parts

Price @ 1000
$ 1.06
$ 0.37
$ 0.37
Stock
166,912
102,463
102,463
Authorized Distributors
11
11
11
Gender
Receptacle
Receptacle
Receptacle
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Through Hole
Horizontal, Through Hole
Horizontal, Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec USBR-A-S-S-O-TH.

Related Parts

Descriptions

Descriptions of Samtec USBR-A-S-S-O-TH provided by its distributors.

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Usb Conn, 2.0 Type A, R/A Rcpt, 4Pos, Th; Usb Connector Type:Usb Type A; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Product Range:Usbr Series Rohs Compliant: Yes |Samtec USBR-A-S-S-O-TH
"High-Retention USB 2.0 Interface
DESCRIPTION: USB TYPE A CONNECTOR
CONN RCPT USB2.0 TYPEA 4POS R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBRASSOTH

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialThermoplastic
MountThrough Hole
Number of Terminals4
Technical
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-50 °C
Number of Contacts4
Number of Ports1
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Voltage Rating (AC)30 V
Dimensions
Depth14.3 mm
Length14.55 mm

Documents

Download datasheets and manufacturer documentation for Samtec USBR-A-S-S-O-TH.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Samtec
Technical Drawing1 page6 years ago
Farnell
Datasheet1 page10 years ago
Datasheet1 page15 years ago
Newark
Datasheet1 page14 years ago
Toby Electronics
Datasheet1 page6 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant