📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip USB3343-CP-TR

S-XQCC-N24 USB3343 Tape & Reel (TR) USB 2.0 interface transceiver 3.3V 1.5A 4mm 480Mbps
$ 1.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3343-CP-TR.

Microchip

Datasheet92 pages7 years ago
Datasheet5 pages23 years ago

Upverter

Factory Futures

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-5.52%

CAD Models

Download Microchip USB3343-CP-TR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.438
$ 1.32
Stock
607,762
178,067
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
-
24
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
USB
UART, USB
Data Rate
480 Mbps
480 Mbps
Number of Ports
1
1
Max Supply Voltage
3.3 V
5.5 V
Min Supply Voltage
1.8 V
1.6 V

Supply Chain

Projected EOL Date2034-08-16
Country of AssemblySingapore, Taiwan
Country of FabricationTaiwan
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 22 hours ago)

Related Parts

NXP SemiconductorsSGTL5000XNAA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
IC USB 2.0 HS HUB CTRLR 28QFN / Hub Controller Serial Interface 3.3V 28-Pin QFN EP T/R

Descriptions

Descriptions of Microchip USB3343-CP-TR provided by its distributors.

S-XQCC-N24 USB3343 Tape & Reel (TR) USB 2.0 interface transceiver 3.3V 1.5A 4mm 480Mbps
USB Transceiver 1TR 24-Pin QFN EP T/R / IC USB 2.0 TXRX 24QFN
Vqfn 26Mhz Usb 2.0 Ulpi Phy With Variable I/O Voltage Rohs Compliant: Yes
USB OTG/ULPI TRANSCEIVER, USB 2.0, QFN24; USB IC Type:USB OTG Transceiver with ULPI Transceiver; USB Standard:USB 2.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:QFN; No. of Pins:24Pins; Data Ra

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3343-CP-TR.
  • USB3343CP-TR