Vishay US1KHE3_A/H

Rectifier Diode Switching 800V 1A 75ns Automotive 2-Pin SMA T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Average Rectified Current1 A
Max Reverse Voltage (DC)800 V
PackagingTape & Reel (TR)
Reverse Recovery Time75 ns

Documents

Download datasheets and manufacturer documentation for Vishay US1KHE3_A/H.

Newark
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+263%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.106
$ 0.106
Stock
322,844
4,918,557
4,918,557
Authorized Distributors
5
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
-
1.7 V
1.7 V
Reverse Voltage (DC)
-
800 V
800 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay US1KHE3_A/H.

Related Parts

Descriptions

Descriptions of Vishay US1KHE3_A/H provided by its distributors.

Rectifier Diode Switching 800V 1A 75ns Automotive 2-Pin SMA T/R
DIODE GEN PURP 800V 1A DO214AC
1A, 800V, 75NS, SMA, UF RECT, SMD
Rectifiers 800 Volt 1.0A 75ns 30 Amp IFSM
DIODE; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Forward Voltage VF Max:1.7V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:30A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • US1KHE3-A/H
  • US1KHE3A/H
  • US1KHE3AH
  • US1KHE3_AH

Technical Specifications

Physical
MountSurface Mount
Technical
Average Rectified Current1 A
Max Reverse Voltage (DC)800 V
PackagingTape & Reel (TR)
Reverse Recovery Time75 ns

Documents

Download datasheets and manufacturer documentation for Vishay US1KHE3_A/H.

Newark
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago