Vishay US1K-E3/61T

RECTIFIER, FAST, 1A, 800V, DO-214AC-2; Diode Type: Fast Recovery; Diode Configura
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance10 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.7 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage800 V
Schedule B8541100080
Voltage Rating (DC)800 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay US1K-E3/61T.

Newark
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Upverter
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
TME
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+2.02%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.095
$ 0.104
$ 0.083
$ 0.154
$ 0.093
$ 0.099
$ 0.088
$ 0.011
Stock
2,024,711
5,862,058
641,616
179,762
309,620
85,058
94,041
50,582
21,143
Authorized Distributors
15
11
8
5
5
7
4
4
3
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Reverse
Case/Package
SMA
SMA
SMA
-
-
-
-
SMA
-
Forward Voltage
1.7 V
1.7 V
1.7 V
1.7 V
-
1.7 V
-
1.7 V
1.7 V
Reverse Voltage (DC)
-
800 V
-
-
-
-
-
-
-
Average Rectified Current
1 A
1 A
1 A
-
1 A
-
1 A
-
-
Max Reverse Leakage Current
-
-
-
-
-
5 µA
-
5 µA
-
Reverse Recovery Time
75 ns
75 ns
75 ns
-
75 ns
75 ns
-
75 ns
75 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay US1K-E3/61T.

Related Parts

Descriptions

Descriptions of Vishay US1K-E3/61T provided by its distributors.

RECTIFIER, FAST, 1A, 800V, DO-214AC-2; Diode Type:Fast Recovery; Diode Configura
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
US1K Series 800 V 1 A Surface Mount Ultra Fast Rectifier - DO-214AC (SMA)
Ultrafast SMD rectifier diode, 560 V, 1 A, DO-214AC, US1K-E3/61T
Rectifier Diode Switching 800V 1A 75ns 2-Pin SMA T/R
Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.7 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 75 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • US1K-E361T

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance10 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.7 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage800 V
Schedule B8541100080
Voltage Rating (DC)800 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay US1K-E3/61T.

Newark
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Upverter
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
TME
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago