Vishay US1K-E3/5AT

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.7 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for Vishay US1K-E3/5AT.

Future Electronics
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-0.79%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.106
$ 0.106
Stock
453,450
5,116,407
5,116,407
Authorized Distributors
8
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.7 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
800 V
800 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay US1K-E3/5AT.

Related Parts

Descriptions

Descriptions of Vishay US1K-E3/5AT provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
US1K Series 800 V 1 A Surface Mount Ultrafast Rectifier - DO-214AC
Diode Switching 800V 1A 2-Pin SMA T/R
DIODE GEN PURP 800V 1A DO214AC
1A, 800V, 75NS, SMA, UF RECT, SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.7 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for Vishay US1K-E3/5AT.

Future Electronics
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago