Nichicon UPW1C152MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1500muF ±20% 0.492Dia 12.50mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance1.5 mF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)500 mΩ
Impedance38 mΩ
Lead/Base StyleStraight
Leakage Current720 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.655 A
Ripple Current (AC)1.655 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1C152MHD.

_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
+35.56%

Alternate Parts

Price @ 1000
$ 0.305
$ 0.344
$ 0.344
Stock
12,988
31,727
31,727
Authorized Distributors
6
15
15
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
38 mΩ
38 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.655 A
1.655 A
1.655 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW1C152MHD.

Related Parts

Descriptions

Descriptions of Nichicon UPW1C152MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1500muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1655mA 7000h 105°C Automotive Bulk
Capacitor Aluminum Electrolytic Cap 1500uF 16V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1C152MHD
Capacitor Alum Elec 1500Uf, 16V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UPW1C152MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance1.5 mF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)500 mΩ
Impedance38 mΩ
Lead/Base StyleStraight
Leakage Current720 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.655 A
Ripple Current (AC)1.655 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1C152MHD.

_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant