Nichicon UPS1V102MHD

Capacitor Aluminum Electrolytic Cap1000uF 35V 20% Radial 12.5X25 LS 5mm | Nichicon UPS1V102MHD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor0.12 %
Impedance57 mΩ
Leakage Current1.05 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.55 A
Ripple Current (AC)1.55 A
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS1V102MHD.

Future Electronics
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Datasheet2 pages19 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-25.64%

Alternate Parts

Price @ 1000
$ 0.399
$ 0.412
$ 0.412
Stock
40,605
581,882
581,882
Authorized Distributors
9
19
19
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.55 A
1.945 A
1.945 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPS1V102MHD.

Related Parts

Descriptions

Descriptions of Nichicon UPS1V102MHD provided by its distributors.

Capacitor Aluminum Electrolytic Cap1000uF 35V 20% Radial 12.5X25 LS 5mm | Nichicon UPS1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 1000muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1550mA 3000h 105C Bulk
Electrolytic capacitor; 1000uF; 35V; 105deg.C; 12.5x25 r5mm; 1000h
PS Series 1000 F 35 V 105 °C Ø12.5x25mm LS=5mm Radial Aluminum Electrolytic Cap
CAP, 1000µF, 35V, 20%; Capacitance: 1000µF; Voltage Rating: 35V; Product Range: PS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperatur
Aluminum Electrolytic Capacitor 1000Uf, 35V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Nichicon UPS1V102MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor0.12 %
Impedance57 mΩ
Leakage Current1.05 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.55 A
Ripple Current (AC)1.55 A
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS1V102MHD.

Future Electronics
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Datasheet2 pages19 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant