Panasonic EEU-FC1V102

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)30 mΩ
Impedance30 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.945 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V102.

element14
Datasheet10 pages11 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet10 pages15 years ago
Datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Newark
Datasheet11 pages5 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet10 pages7 years ago
Master Electronics
Datasheet17 pages5 years ago
TME
Datasheet4 pages8 years ago
Datasheet10 pages15 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet10 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-8.01%

Alternate Parts

Price @ 1000
$ 0.412
$ 0.415
$ 0.415
Stock
581,882
243,983
243,983
Authorized Distributors
19
18
18
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
30 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.945 A
1.945 A
1.945 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FC1V102.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FC1V102 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1000muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 35V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 35 V 1000 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 1000Uf, 35V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1V102.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC-1V102
  • EEU-FC1V102.
  • EEUFC1V102
  • EEUFC1V102.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)30 mΩ
Impedance30 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.945 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V102.

element14
Datasheet10 pages11 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet10 pages15 years ago
Datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Newark
Datasheet11 pages5 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet10 pages7 years ago
Master Electronics
Datasheet17 pages5 years ago
TME
Datasheet4 pages8 years ago
Datasheet10 pages15 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet10 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant