Nichicon UPS1C152MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 1500muF ±20% 0.492Dia 12.50mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 mF
Impedance75 mΩ
Leakage Current720 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.25 A
Ripple Current (AC)1.25 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS1C152MHD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-1.13%

Alternate Parts

Price @ 1000
$ 0.323
$ 0.344
$ 0.344
Stock
1,026
31,727
31,727
Authorized Distributors
4
15
15
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.25 A
1.655 A
1.655 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPS1C152MHD.

Related Parts

Descriptions

Descriptions of Nichicon UPS1C152MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 1500muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1250mA 3000h 105C Bulk
Capacitor Alum Elect, 1500Uf, 16V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPS1C152MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 mF
Impedance75 mΩ
Leakage Current720 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.25 A
Ripple Current (AC)1.25 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS1C152MHD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant