Nichicon UPS1A470MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 47muF ±20% 0.197Dia 5.00mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Impedance1.5 Ω
Leakage Current14.1 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current160 mA
Ripple Current (AC)160 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS1A470MDD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-0.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPS1A470MDD.

Related Parts

Descriptions

Descriptions of Nichicon UPS1A470MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 47muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 160mA 2000h 105°C Bulk
PS Series 47 uF 10 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 47 μ F, 10 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Impedance1.5 Ω
Leakage Current14.1 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current160 mA
Ripple Current (AC)160 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS1A470MDD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant