Panasonic ECE-A1AN470U

Cap Aluminum 47uF 10V 20% (5 X 11mm) Radial 2mm 90mA 2000 hr 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance47 µF
Dissipation Factor0.25 %
Leakage Current3 mA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityBipolar
Ripple Current90 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1AN470U.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages8 years ago
Newark
Datasheet3 pages8 years ago
Datasheet0 pages0 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-68.32%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.058
$ 0.058
Stock
18,002
17,347
17,347
Authorized Distributors
8
3
3
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
100 mA
100 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECE-A1AN470U.

Related Parts

Descriptions

Descriptions of Panasonic ECE-A1AN470U provided by its distributors.

Cap Aluminum 47uF 10V 20% (5 X 11mm) Radial 2mm 90mA 2000 hr 85°C Bulk
CAPACITOR ALUM ELEC, 47UF, 10V, 20%, RCAPACITOR ALUM ELEC, 47UF, 10V, 20%, RADIAL
Cap 47Uf 10Vdc 20% 5 X 11Mm Rdl 2Mm 90Ma 2000 Hr Rohs Compliant: Yes
ECE-SU (Bi-Polar) Series 10 V 47 uF Ø 5 x 11 mm LS=2 mm 85°C Electrolytic
CAPACITOR ALUM ELEC, 47UF, 10V, 20%, RAD; CAPACITOR ALUM ELEC, 47UF, 10V, 20%, RADIAL; Product Range:PANASONIC - SU(Bi-polar) Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1AN470U.

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance47 µF
Dissipation Factor0.25 %
Leakage Current3 mA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityBipolar
Ripple Current90 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1AN470U.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages8 years ago
Newark
Datasheet3 pages8 years ago
Datasheet0 pages0 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant